Nexperia, 12V Zener Diode 2% 250 mW SMT 3-Pin SOT-23

Номер на артикул на RS: 484-3312Марка: Nexperia№ по каталога на производителя: BZX84-B12,215
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Diode Configuration

Single

Nominal Zener Voltage

12V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

250 mW

Package Type

SOT-23 (TO-236AB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

25Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

8.4mV/°C

Страна на произход

China

Детайли за продукта

Zener Diodes 250mW, BZX84 Series

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia, 11V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
€ 0,022Each (In a Pack of 200) (ex VAT)

€ 3,52

€ 0,07 Each (In a Pack of 50) (ex VAT)

Nexperia, 12V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
Изберете тип опаковка

€ 3,52

€ 0,07 Each (In a Pack of 50) (ex VAT)

Nexperia, 12V Zener Diode 2% 250 mW SMT 3-Pin SOT-23

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
50 - 50€ 0,07€ 3,52
100 - 200€ 0,023€ 1,15
250 - 450€ 0,022€ 1,10
500 - 950€ 0,021€ 1,04
1000+€ 0,016€ 0,81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia, 11V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
€ 0,022Each (In a Pack of 200) (ex VAT)

Технически документи

Спецификации

Diode Configuration

Single

Nominal Zener Voltage

12V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

250 mW

Package Type

SOT-23 (TO-236AB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

25Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

8.4mV/°C

Страна на произход

China

Детайли за продукта

Zener Diodes 250mW, BZX84 Series

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia, 11V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
€ 0,022Each (In a Pack of 200) (ex VAT)