Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia, 8.2V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

Номер на артикул на RS: 544-4449Марка: Nexperia№ по каталога на производителя: BZX79-C8V2
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Nominal Zener Voltage

8.2V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

700nA

Dimensions

4.25 x 1.85 x 1.85mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

4.6mV/°C

Maximum Operating Temperature

+200 °C

Страна на произход

China

Детайли за продукта

Zener Diodes 500mW, BZX79 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diode, Zener, BZX79C8V2
P.O.A.Each (In a Pack of 5) (ex VAT)
8.2V Zener diode,BZX79C8V2 500mW
P.O.A.Each (In a Pack of 20) (ex VAT)
onsemi, 8.2V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
P.O.A.Each (In a Pack of 250) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,78

€ 0,139 Each (In a Pack of 20) (ex VAT)

Nexperia, 8.2V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
Изберете тип опаковка

€ 2,78

€ 0,139 Each (In a Pack of 20) (ex VAT)

Nexperia, 8.2V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 180€ 0,139€ 2,78
200 - 380€ 0,069€ 1,38
400 - 780€ 0,067€ 1,33
800 - 1580€ 0,055€ 1,09
1600+€ 0,049€ 0,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diode, Zener, BZX79C8V2
P.O.A.Each (In a Pack of 5) (ex VAT)
8.2V Zener diode,BZX79C8V2 500mW
P.O.A.Each (In a Pack of 20) (ex VAT)
onsemi, 8.2V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
P.O.A.Each (In a Pack of 250) (ex VAT)

Технически документи

Спецификации

Nominal Zener Voltage

8.2V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

700nA

Dimensions

4.25 x 1.85 x 1.85mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

4.6mV/°C

Maximum Operating Temperature

+200 °C

Страна на произход

China

Детайли за продукта

Zener Diodes 500mW, BZX79 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diode, Zener, BZX79C8V2
P.O.A.Each (In a Pack of 5) (ex VAT)
8.2V Zener diode,BZX79C8V2 500mW
P.O.A.Each (In a Pack of 20) (ex VAT)
onsemi, 8.2V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
P.O.A.Each (In a Pack of 250) (ex VAT)