Nexperia, 4.1V Zener Diode ±5% 500 mW PCB Mount 2-Pin SOD-27

Номер на артикул на RS: 181-7357Марка: Nexperia№ по каталога на производителя: BZX79-C3V9,113
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Nominal Zener Voltage

4.1V

Diode Configuration

Single

Mounting Type

PCB Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-27

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

3µA

Dimensions

1.85 (Dia.). x 4.25mm

Forward Current

250mA

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

-2.5mV/K

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 175,32

€ 0,018 Each (On a Reel of 10000) (ex VAT)

Nexperia, 4.1V Zener Diode ±5% 500 mW PCB Mount 2-Pin SOD-27

€ 175,32

€ 0,018 Each (On a Reel of 10000) (ex VAT)

Nexperia, 4.1V Zener Diode ±5% 500 mW PCB Mount 2-Pin SOD-27
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Nominal Zener Voltage

4.1V

Diode Configuration

Single

Mounting Type

PCB Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-27

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

3µA

Dimensions

1.85 (Dia.). x 4.25mm

Forward Current

250mA

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

-2.5mV/K

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more