Nexperia, 3.9V Zener Diode 5% 300 mW SMT 2-Pin UMD

Номер на артикул на RS: 508-096Марка: Nexperia№ по каталога на производителя: BZX384-C3V9,115
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Nominal Zener Voltage

3.9V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

UMD

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

3µA

Dimensions

1.8 x 1.35 x 1.05mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-2.5mV/°C

Maximum Operating Temperature

+150 °C

Страна на произход

China

Детайли за продукта

Zener Diodes 300mW, BZX384 Series, Nexperia

Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
P.O.A.Each (On a Reel of 3000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,52

€ 0,015 Each (In a Pack of 100) (ex VAT)

Nexperia, 3.9V Zener Diode 5% 300 mW SMT 2-Pin UMD

€ 1,52

€ 0,015 Each (In a Pack of 100) (ex VAT)

Nexperia, 3.9V Zener Diode 5% 300 mW SMT 2-Pin UMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
P.O.A.Each (On a Reel of 3000) (ex VAT)

Технически документи

Спецификации

Nominal Zener Voltage

3.9V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

UMD

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

3µA

Dimensions

1.8 x 1.35 x 1.05mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-2.5mV/°C

Maximum Operating Temperature

+150 °C

Страна на произход

China

Детайли за продукта

Zener Diodes 300mW, BZX384 Series, Nexperia

Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
P.O.A.Each (On a Reel of 3000) (ex VAT)