Nexperia, 52V Zener Diode ±5% 500 mW SMT 2-Pin SOD-80C

Номер на артикул на RS: 181-7347Марка: Nexperia№ по каталога на производителя: BZV55-C51,115
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Diode Configuration

Single

Nominal Zener Voltage

52V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-80C

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

180Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.6 (Dia.). x 3.7mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

250mA

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

46.9mV/K

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 43,28

€ 0,017 Each (On a Reel of 2500) (ex VAT)

Nexperia, 52V Zener Diode ±5% 500 mW SMT 2-Pin SOD-80C

€ 43,28

€ 0,017 Each (On a Reel of 2500) (ex VAT)

Nexperia, 52V Zener Diode ±5% 500 mW SMT 2-Pin SOD-80C

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Ролка
2500 - 22500€ 0,017€ 43,28
25000+€ 0,017€ 43,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Nominal Zener Voltage

52V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-80C

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

180Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.6 (Dia.). x 3.7mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

250mA

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

46.9mV/K

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more