Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF

Номер на артикул на RS: 124-2301Марка: Nexperia№ по каталога на производителя: BZV55-C15,115
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Diode Configuration

Single

Nominal Zener Voltage

15V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.7 x 1.6 x 1.6mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

11.4mV/°C

Страна на произход

China

Детайли за продукта

Zener Diodes 500mW, BZV55 Series, Nexperia

NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron Encoder Cable
€ 121,67Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 114,40

€ 0,046 Each (On a Reel of 2500) (ex VAT)

Nexperia, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF

€ 114,40

€ 0,046 Each (On a Reel of 2500) (ex VAT)

Nexperia, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
2500 - 5000€ 0,046€ 114,40
7500+€ 0,045€ 111,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron Encoder Cable
€ 121,67Всеки (ex VAT)

Технически документи

Спецификации

Diode Configuration

Single

Nominal Zener Voltage

15V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.7 x 1.6 x 1.6mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

11.4mV/°C

Страна на произход

China

Детайли за продукта

Zener Diodes 500mW, BZV55 Series, Nexperia

NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron Encoder Cable
€ 121,67Всеки (ex VAT)