Технически документи
Спецификации
Brand
NexperiaDiode Configuration
Dual
Nominal Zener Voltage
6.2V
Number of Elements per Chip
2
Mounting Type
Surface Mount
Maximum Power Dissipation
350 mW
Package Type
SC-70, SOT323
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
3
Test Current
5mA
Maximum Reverse Leakage Current
3µA
Dimensions
2.2 x 1.35 x 1mm
Forward Current
200mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Minimum Operating Temperature
-55 °C
Forward Voltage
0.9V
€ 14,26
€ 0,048 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
300
€ 14,26
€ 0,048 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
300
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
300 - 500 | € 0,048 | € 4,75 |
600 - 1100 | € 0,038 | € 3,80 |
1200 - 2400 | € 0,034 | € 3,45 |
2500+ | € 0,032 | € 3,21 |
Технически документи
Спецификации
Brand
NexperiaDiode Configuration
Dual
Nominal Zener Voltage
6.2V
Number of Elements per Chip
2
Mounting Type
Surface Mount
Maximum Power Dissipation
350 mW
Package Type
SC-70, SOT323
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
3
Test Current
5mA
Maximum Reverse Leakage Current
3µA
Dimensions
2.2 x 1.35 x 1mm
Forward Current
200mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Minimum Operating Temperature
-55 °C
Forward Voltage
0.9V