Технически документи
Спецификации
Brand
NexperiaChannel Type
N
Maximum Continuous Drain Current
26 A
Maximum Drain Source Voltage
80 V
Package Type
LFPAK33
Mounting Type
Surface Mount
Pin Count
4
Maximum Drain Source Resistance
88 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.45V
Minimum Gate Threshold Voltage
0.5V
Maximum Power Dissipation
62 W
Transistor Configuration
Single
Maximum Gate Source Voltage
15 V
Number of Elements per Chip
1
Width
2.6mm
Length
3.4mm
Typical Gate Charge @ Vgs
13.5 nC @ 10 V
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Height
0.9mm
Automotive Standard
AEC-Q101
€ 537,54
€ 0,358 Each (On a Reel of 1500) (ex VAT)
1500
€ 537,54
€ 0,358 Each (On a Reel of 1500) (ex VAT)
1500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NexperiaChannel Type
N
Maximum Continuous Drain Current
26 A
Maximum Drain Source Voltage
80 V
Package Type
LFPAK33
Mounting Type
Surface Mount
Pin Count
4
Maximum Drain Source Resistance
88 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.45V
Minimum Gate Threshold Voltage
0.5V
Maximum Power Dissipation
62 W
Transistor Configuration
Single
Maximum Gate Source Voltage
15 V
Number of Elements per Chip
1
Width
2.6mm
Length
3.4mm
Typical Gate Charge @ Vgs
13.5 nC @ 10 V
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Height
0.9mm
Automotive Standard
AEC-Q101