Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia N-Channel MOSFET, 75 A, 40 V, 3-Pin D2PAK BUK964R4-40B,118

Номер на артикул на RS: 151-3349Марка: Nexperia№ по каталога на производителя: BUK964R4-40B,118
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.3V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

254 W

Transistor Configuration

Single

Maximum Gate Source Voltage

15 V

Number of Elements per Chip

1

Width

9.4mm

Length

10.3mm

Typical Gate Charge @ Vgs

64 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

4.5mm

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 989,78

€ 1,237 Each (On a Reel of 800) (ex VAT)

Nexperia N-Channel MOSFET, 75 A, 40 V, 3-Pin D2PAK BUK964R4-40B,118

€ 989,78

€ 1,237 Each (On a Reel of 800) (ex VAT)

Nexperia N-Channel MOSFET, 75 A, 40 V, 3-Pin D2PAK BUK964R4-40B,118
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.3V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

254 W

Transistor Configuration

Single

Maximum Gate Source Voltage

15 V

Number of Elements per Chip

1

Width

9.4mm

Length

10.3mm

Typical Gate Charge @ Vgs

64 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

4.5mm

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more