Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia N-Channel MOSFET, 360 mA, 60 V, 3-Pin SOT-23 BSS138P,215

Номер на артикул на RS: 792-0891Марка: Nexperia№ по каталога на производителя: BSS138P
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

360 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.6 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

420 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

3mm

Typical Gate Charge @ Vgs

0.72 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Width

1.4mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1mm

Страна на произход

China

Детайли за продукта

N-Channel MOSFET, 60V to 80V, Nexperia

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,80

€ 0,038 Each (On a Reel of 100) (ex VAT)

Nexperia N-Channel MOSFET, 360 mA, 60 V, 3-Pin SOT-23 BSS138P,215
Изберете тип опаковка

€ 3,80

€ 0,038 Each (On a Reel of 100) (ex VAT)

Nexperia N-Channel MOSFET, 360 mA, 60 V, 3-Pin SOT-23 BSS138P,215
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

360 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.6 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

420 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

3mm

Typical Gate Charge @ Vgs

0.72 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Width

1.4mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1mm

Страна на произход

China

Детайли за продукта

N-Channel MOSFET, 60V to 80V, Nexperia

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more