Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia N-Channel MOSFET, 300 mA, 55 V, 3-Pin SOT-323 BSH121,135

Номер на артикул на RS: 166-0258Марка: Nexperia№ по каталога на производителя: BSH121,135
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

55 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

700 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Number of Elements per Chip

1

Width

1.35mm

Length

2.2mm

Typical Gate Charge @ Vgs

1 nC @ 8 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Height

1mm

Страна на произход

Hong Kong

Детайли за продукта

N-Channel MOSFET, 40V to 55V

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia N-Channel MOSFET, 320 mA, 60 V, 3-Pin SOT-323 BSS138BKW,115
€ 0,212Each (On a Reel of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 10000) (ex VAT)

Nexperia N-Channel MOSFET, 300 mA, 55 V, 3-Pin SOT-323 BSH121,135

P.O.A.

Each (On a Reel of 10000) (ex VAT)

Nexperia N-Channel MOSFET, 300 mA, 55 V, 3-Pin SOT-323 BSH121,135
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia N-Channel MOSFET, 320 mA, 60 V, 3-Pin SOT-323 BSS138BKW,115
€ 0,212Each (On a Reel of 50) (ex VAT)

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

55 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

700 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Number of Elements per Chip

1

Width

1.35mm

Length

2.2mm

Typical Gate Charge @ Vgs

1 nC @ 8 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Height

1mm

Страна на произход

Hong Kong

Детайли за продукта

N-Channel MOSFET, 40V to 55V

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia N-Channel MOSFET, 320 mA, 60 V, 3-Pin SOT-323 BSS138BKW,115
€ 0,212Each (On a Reel of 50) (ex VAT)