Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia BCV61A,215 Dual NPN Transistor, 100 mA, 30 V, 4-Pin SOT-143B

Номер на артикул на RS: 653-2480PМарка: Nexperia№ по каталога на производителя: BCV61A,215
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-143B

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

110

Transistor Configuration

Current Mirror

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

4

Number of Elements per Chip

2

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

Small Signal NPN Transistors

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,09

€ 0,254 Each (Supplied on a Reel) (ex VAT)

Nexperia BCV61A,215 Dual NPN Transistor, 100 mA, 30 V, 4-Pin SOT-143B
Изберете тип опаковка

€ 5,09

€ 0,254 Each (Supplied on a Reel) (ex VAT)

Nexperia BCV61A,215 Dual NPN Transistor, 100 mA, 30 V, 4-Pin SOT-143B
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-143B

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

110

Transistor Configuration

Current Mirror

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

4

Number of Elements per Chip

2

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

Small Signal NPN Transistors

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more