Nexperia BCM847DS Dual NPN Transistor, 100 mA, 45 V, 6-Pin SOT-457 (SC-74)

Номер на артикул на RS: 816-7757Марка: Nexperia№ по каталога на производителя: BCM847DS
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-457 (SC-74)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

200

Transistor Configuration

Current Mirror

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

3.1 x 1.7 x 1.1mm

Страна на произход

Malaysia

Детайли за продукта

General Purpose NPN Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,36

€ 0,254 Each (In a Pack of 25) (ex VAT)

Nexperia BCM847DS Dual NPN Transistor, 100 mA, 45 V, 6-Pin SOT-457 (SC-74)
Изберете тип опаковка

€ 6,36

€ 0,254 Each (In a Pack of 25) (ex VAT)

Nexperia BCM847DS Dual NPN Transistor, 100 mA, 45 V, 6-Pin SOT-457 (SC-74)
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 25€ 0,254€ 6,36
50 - 100€ 0,243€ 6,07
125 - 225€ 0,15€ 3,76
250 - 475€ 0,147€ 3,67
500+€ 0,143€ 3,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-457 (SC-74)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

200

Transistor Configuration

Current Mirror

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

3.1 x 1.7 x 1.1mm

Страна на произход

Malaysia

Детайли за продукта

General Purpose NPN Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more