Nexperia BC856BQC-QZ PNP Transistor, -100 mA, -65 V DFN1412D-3

Номер на артикул на RS: 243-4429PМарка: Nexperia№ по каталога на производителя: BC856BQC-QZ
brand-logo

Технически документи

Спецификации

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-65 V

Package Type

DFN1412D-3

Mounting Type

Surface Mount

Minimum DC Current Gain

220

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,38

€ 0,054 Each (Supplied on a Reel) (ex VAT)

Nexperia BC856BQC-QZ PNP Transistor, -100 mA, -65 V DFN1412D-3
Изберете тип опаковка

€ 5,38

€ 0,054 Each (Supplied on a Reel) (ex VAT)

Nexperia BC856BQC-QZ PNP Transistor, -100 mA, -65 V DFN1412D-3
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
100 - 450€ 0,054€ 2,69
500 - 950€ 0,053€ 2,63
1000 - 2450€ 0,051€ 2,57
2500+€ 0,05€ 2,51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-65 V

Package Type

DFN1412D-3

Mounting Type

Surface Mount

Minimum DC Current Gain

220

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more