Технически документи
Спецификации
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
65 V
Package Type
SOT-363 (SC-88)
Mounting Type
Surface Mount
Maximum Power Dissipation
20 mW
Minimum DC Current Gain
110
Transistor Configuration
Isolated
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
65 V
Pin Count
6
Number of Elements per Chip
2
Dimensions
2.1 x 1.35 x 1mm
Maximum Operating Temperature
+150 °C
Страна на произход
Malaysia
Детайли за продукта
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
€ 94,67
€ 0,032 Each (On a Reel of 3000) (ex VAT)
3000
€ 94,67
€ 0,032 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
65 V
Package Type
SOT-363 (SC-88)
Mounting Type
Surface Mount
Maximum Power Dissipation
20 mW
Minimum DC Current Gain
110
Transistor Configuration
Isolated
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
65 V
Pin Count
6
Number of Elements per Chip
2
Dimensions
2.1 x 1.35 x 1mm
Maximum Operating Temperature
+150 °C
Страна на произход
Malaysia
Детайли за продукта