Технически документи
Спецификации
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 3 x 1.4mm
Maximum Operating Temperature
+150 °C
Страна на произход
China
Детайли за продукта
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
€ 3,15
€ 0,063 Each (In a Pack of 50) (ex VAT)
Стандарт
50
€ 3,15
€ 0,063 Each (In a Pack of 50) (ex VAT)
Стандарт
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 50 | € 0,063 | € 3,15 |
100 - 200 | € 0,021 | € 1,07 |
250 - 450 | € 0,02 | € 1,01 |
500 - 950 | € 0,019 | € 0,95 |
1000+ | € 0,015 | € 0,77 |
Технически документи
Спецификации
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 3 x 1.4mm
Maximum Operating Temperature
+150 °C
Страна на произход
China
Детайли за продукта