Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia BC817-40,235 NPN Transistor, 500 mA, 45 V, 3-Pin TO-236

Номер на артикул на RS: 170-7957Марка: Nexperia№ по каталога на производителя: BC817-40,235
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-236

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

250

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 130,74

€ 0,013 Each (On a Reel of 10000) (ex VAT)

Nexperia BC817-40,235 NPN Transistor, 500 mA, 45 V, 3-Pin TO-236

€ 130,74

€ 0,013 Each (On a Reel of 10000) (ex VAT)

Nexperia BC817-40,235 NPN Transistor, 500 mA, 45 V, 3-Pin TO-236
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
10000 - 10000€ 0,013€ 130,74
20000 - 40000€ 0,012€ 118,85
50000 - 90000€ 0,011€ 106,96
100000+€ 0,011€ 106,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-236

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

250

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more