Технически документи
Спецификации
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Minimum DC Current Gain
250
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 3 x 1.4mm
Maximum Operating Temperature
+150 °C
Страна на произход
China
Детайли за продукта
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
€ 3,75
€ 0,075 Each (In a Pack of 50) (ex VAT)
Стандарт
50
€ 3,75
€ 0,075 Each (In a Pack of 50) (ex VAT)
Стандарт
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 50 | € 0,075 | € 3,76 |
100 - 200 | € 0,025 | € 1,23 |
250 - 450 | € 0,023 | € 1,17 |
500 - 950 | € 0,022 | € 1,12 |
1000+ | € 0,016 | € 0,82 |
Технически документи
Спецификации
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Minimum DC Current Gain
250
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 3 x 1.4mm
Maximum Operating Temperature
+150 °C
Страна на произход
China
Детайли за продукта