Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia BC807-40,235 PNP Transistor, -500 mA, -45 V, 3-Pin TO-236

Номер на артикул на RS: 170-7958Марка: Nexperia№ по каталога на производителя: BC807-40,235
brand-logo

Технически документи

Спецификации

Transistor Type

PNP

Maximum DC Collector Current

-500 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

TO-236

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

250

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 237,70

€ 0,024 Each (On a Reel of 10000) (ex VAT)

Nexperia BC807-40,235 PNP Transistor, -500 mA, -45 V, 3-Pin TO-236

€ 237,70

€ 0,024 Each (On a Reel of 10000) (ex VAT)

Nexperia BC807-40,235 PNP Transistor, -500 mA, -45 V, 3-Pin TO-236
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
10000 - 10000€ 0,024€ 237,70
20000 - 40000€ 0,023€ 225,82
50000 - 90000€ 0,021€ 213,93
100000+€ 0,02€ 202,04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

PNP

Maximum DC Collector Current

-500 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

TO-236

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

250

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more