Nexperia Dual Switching Diode, Common Anode, 215mA, 3-Pin SOT-23 (TO-236AB) BAW56,215

Номер на артикул на RS: 725-8666Марка: Nexperia№ по каталога на производителя: BAW56,215
brand-logo

Технически документи

Спецификации

Maximum Forward Current

215mA

Diode Configuration

Common Anode

Mounting Type

Surface Mount

Number of Elements per Chip

2

Package Type

SOT-23 (TO-236AB)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.25V

Pin Count

3

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

1mm

Dimensions

3 x 1.4 x 1mm

Страна на произход

China

Детайли за продукта

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,42

€ 0,042 Each (In a Pack of 200) (ex VAT)

Nexperia Dual Switching Diode, Common Anode, 215mA, 3-Pin SOT-23 (TO-236AB) BAW56,215
Изберете тип опаковка

€ 8,42

€ 0,042 Each (In a Pack of 200) (ex VAT)

Nexperia Dual Switching Diode, Common Anode, 215mA, 3-Pin SOT-23 (TO-236AB) BAW56,215
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
200 - 400€ 0,042€ 8,42
600 - 1000€ 0,04€ 7,95
1200 - 2200€ 0,028€ 5,61
2400 - 4600€ 0,027€ 5,38
4800+€ 0,022€ 4,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Forward Current

215mA

Diode Configuration

Common Anode

Mounting Type

Surface Mount

Number of Elements per Chip

2

Package Type

SOT-23 (TO-236AB)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.25V

Pin Count

3

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

1mm

Dimensions

3 x 1.4 x 1mm

Страна на произход

China

Детайли за продукта

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more