Nexperia 100V 215mA, Dual High Speed Diode, 3-Pin SOT-23 BAV99,215

Номер на артикул на RS: 544-4534Марка: Nexperia№ по каталога на производителя: BAV99
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Continuous Forward Current

215mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Series

Rectifier Type

General Purpose

Diode Type

High Speed

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

4A

Страна на произход

China

Детайли за продукта

Nexperia BAV99 High-Speed Switching Diodes

The Nexperia BAV99 is a series of high-speed switching diodes. They come in a surface mounted (SMD) plastic package which is available in various size.
The BAV99 switching diodes are ideal for high-speed switching and reverse polarity protection applications. They are also AEC-Q101 qualified and therefore suitable for automotive applications.

Features:
Switching speed: trr ≤ 4 ns
Low leakage current
Low capacitance

Versions Available:
BAV99 - SOT23 (TO-236AB)
BAV99S - SOT363 (SC-88)
BAV99W - SOT323 (SC-70)

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diode,small-signal,dual,BAV99
P.O.A.Each (In a Pack of 20) (ex VAT)
NXP Dual Switching Diode, Series, 215mA 100V, 3-Pin SOT-23 BAV99/8,215
P.O.A.Each (On a Reel of 200) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,13

€ 0,106 Each (In a Pack of 20) (ex VAT)

Nexperia 100V 215mA, Dual High Speed Diode, 3-Pin SOT-23 BAV99,215
Изберете тип опаковка

€ 2,13

€ 0,106 Each (In a Pack of 20) (ex VAT)

Nexperia 100V 215mA, Dual High Speed Diode, 3-Pin SOT-23 BAV99,215
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 80€ 0,106€ 2,13
100 - 180€ 0,099€ 1,99
200 - 480€ 0,095€ 1,89
500 - 980€ 0,09€ 1,80
1000+€ 0,085€ 1,71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diode,small-signal,dual,BAV99
P.O.A.Each (In a Pack of 20) (ex VAT)
NXP Dual Switching Diode, Series, 215mA 100V, 3-Pin SOT-23 BAV99/8,215
P.O.A.Each (On a Reel of 200) (ex VAT)

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Continuous Forward Current

215mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Series

Rectifier Type

General Purpose

Diode Type

High Speed

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

4A

Страна на произход

China

Детайли за продукта

Nexperia BAV99 High-Speed Switching Diodes

The Nexperia BAV99 is a series of high-speed switching diodes. They come in a surface mounted (SMD) plastic package which is available in various size.
The BAV99 switching diodes are ideal for high-speed switching and reverse polarity protection applications. They are also AEC-Q101 qualified and therefore suitable for automotive applications.

Features:
Switching speed: trr ≤ 4 ns
Low leakage current
Low capacitance

Versions Available:
BAV99 - SOT23 (TO-236AB)
BAV99S - SOT363 (SC-88)
BAV99W - SOT323 (SC-70)

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diode,small-signal,dual,BAV99
P.O.A.Each (In a Pack of 20) (ex VAT)
NXP Dual Switching Diode, Series, 215mA 100V, 3-Pin SOT-23 BAV99/8,215
P.O.A.Each (On a Reel of 200) (ex VAT)