Nexperia Dual Switching Diode, Common Anode, 225mA 200V, 3-Pin SOT-23 BAV23A,215

Номер на артикул на RS: 792-0793Марка: Nexperia№ по каталога на производителя: BAV23A
brand-logo

Технически документи

Спецификации

Diode Configuration

Common Anode

Maximum Forward Current

225mA

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

200V

Package Type

SOT-23

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

2pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

1.1mm

Dimensions

3 x 1.4 x 1.1mm

Детайли за продукта

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,86

€ 0,057 Each (On a Reel of 50) (ex VAT)

Nexperia Dual Switching Diode, Common Anode, 225mA 200V, 3-Pin SOT-23 BAV23A,215
Изберете тип опаковка

€ 2,86

€ 0,057 Each (On a Reel of 50) (ex VAT)

Nexperia Dual Switching Diode, Common Anode, 225mA 200V, 3-Pin SOT-23 BAV23A,215
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
50 - 50€ 0,057€ 2,86
100 - 200€ 0,037€ 1,87
250 - 450€ 0,036€ 1,81
500 - 950€ 0,035€ 1,75
1000+€ 0,034€ 1,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Common Anode

Maximum Forward Current

225mA

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

200V

Package Type

SOT-23

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

2pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

1.1mm

Dimensions

3 x 1.4 x 1.1mm

Детайли за продукта

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more