Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia 30V 200mA, Schottky Diode, 2-Pin DO-34 BAT85,113

Номер на артикул на RS: 300-978Марка: Nexperia№ по каталога на производителя: BAT85,113
brand-logo

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

DO-34

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

800mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

4ns

Diameter

1.6mm

Peak Non-Repetitive Forward Surge Current

5A

Страна на произход

China

Детайли за продукта

Schottky Barrier Diodes, 200mA to 500mA

High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
HY Electronic Corp 400V 1A, Rectifier Diode, 2-Pin DO-214AC S1G
€ 0,042Each (On a Reel of 5000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,21

€ 0,442 Each (In a Pack of 5) (ex VAT)

Nexperia 30V 200mA, Schottky Diode, 2-Pin DO-34 BAT85,113
Изберете тип опаковка

€ 2,21

€ 0,442 Each (In a Pack of 5) (ex VAT)

Nexperia 30V 200mA, Schottky Diode, 2-Pin DO-34 BAT85,113
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 0,442€ 2,21
25 - 45€ 0,416€ 2,08
50 - 120€ 0,395€ 1,97
125 - 245€ 0,368€ 1,84
250+€ 0,352€ 1,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
HY Electronic Corp 400V 1A, Rectifier Diode, 2-Pin DO-214AC S1G
€ 0,042Each (On a Reel of 5000) (ex VAT)

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

DO-34

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

800mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

4ns

Diameter

1.6mm

Peak Non-Repetitive Forward Surge Current

5A

Страна на произход

China

Детайли за продукта

Schottky Barrier Diodes, 200mA to 500mA

High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
HY Electronic Corp 400V 1A, Rectifier Diode, 2-Pin DO-214AC S1G
€ 0,042Each (On a Reel of 5000) (ex VAT)