Технически документи
Спецификации
Brand
NexperiaMounting Type
Surface Mount
Package Type
SOT-23 (TO-236AB)
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Series
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky Barrier
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
600mA
Страна на произход
China
Детайли за продукта
Schottky Barrier Diodes, 200mA to 500mA
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
€ 0,40
€ 0,079 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 0,40
€ 0,079 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NexperiaMounting Type
Surface Mount
Package Type
SOT-23 (TO-236AB)
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Series
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky Barrier
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
600mA
Страна на произход
China
Детайли за продукта
Schottky Barrier Diodes, 200mA to 500mA
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current