Технически документи
Спецификации
Brand
NexperiaDiode Configuration
Single
Maximum Forward Current
250mA
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Reverse Voltage
300V
Package Type
SOD-523
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.1V
Pin Count
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
1.25mm
Width
0.85mm
Height
0.65mm
Dimensions
1.25 x 0.85 x 0.65mm
Детайли за продукта
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Diodes and Rectifiers
€ 3,74
€ 0,037 Each (In a Pack of 100) (ex VAT)
100
€ 3,74
€ 0,037 Each (In a Pack of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NexperiaDiode Configuration
Single
Maximum Forward Current
250mA
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Reverse Voltage
300V
Package Type
SOD-523
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.1V
Pin Count
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
1.25mm
Width
0.85mm
Height
0.65mm
Dimensions
1.25 x 0.85 x 0.65mm
Детайли за продукта
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance