Nexperia Low Leakage Diode, 200mA 75V, 2-Pin SOD-323 BAS416,115

Номер на артикул на RS: 508-286Марка: Nexperia№ по каталога на производителя: BAS416,115
brand-logo

Технически документи

Спецификации

Diode Configuration

Single

Maximum Forward Current

200mA

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

75V

Package Type

SOD-323

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.25V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

1.8mm

Width

1.35mm

Height

1.05mm

Dimensions

1.8 x 1.35 x 1.05mm

Страна на произход

China

Детайли за продукта

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Switching Diode, 250mA 75V, 2-Pin SOD-323 BAS16WS-E3-18
€ 0,044Each (In a Pack of 500) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,59

€ 0,056 Each (In a Pack of 100) (ex VAT)

Nexperia Low Leakage Diode, 200mA 75V, 2-Pin SOD-323 BAS416,115

€ 5,59

€ 0,056 Each (In a Pack of 100) (ex VAT)

Nexperia Low Leakage Diode, 200mA 75V, 2-Pin SOD-323 BAS416,115
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Switching Diode, 250mA 75V, 2-Pin SOD-323 BAS16WS-E3-18
€ 0,044Each (In a Pack of 500) (ex VAT)

Технически документи

Спецификации

Diode Configuration

Single

Maximum Forward Current

200mA

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

75V

Package Type

SOD-323

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.25V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

1.8mm

Width

1.35mm

Height

1.05mm

Dimensions

1.8 x 1.35 x 1.05mm

Страна на произход

China

Детайли за продукта

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Switching Diode, 250mA 75V, 2-Pin SOD-323 BAS16WS-E3-18
€ 0,044Each (In a Pack of 500) (ex VAT)