Nexperia 40V 12mA, Schottky Diode, DFN1006BD-2 BAS40LS-QYL

Номер на артикул на RS: 240-1740Марка: Nexperia№ по каталога на производителя: BAS40LS-QYL
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DFN1006BD-2

Maximum Continuous Forward Current

12mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Diode Technology

Schottky

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,06

€ 0,061 Each (In a Pack of 50) (ex VAT)

Nexperia 40V 12mA, Schottky Diode, DFN1006BD-2 BAS40LS-QYL
Изберете тип опаковка

€ 3,06

€ 0,061 Each (In a Pack of 50) (ex VAT)

Nexperia 40V 12mA, Schottky Diode, DFN1006BD-2 BAS40LS-QYL
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 450€ 0,061€ 3,06
500 - 950€ 0,029€ 1,44
1000 - 2450€ 0,028€ 1,39
2500 - 4950€ 0,027€ 1,33
5000+€ 0,027€ 1,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DFN1006BD-2

Maximum Continuous Forward Current

12mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Diode Technology

Schottky

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more