Nexperia Small Signal Diode, 200mA 75V, 2-Pin MiniMELF BAS32L,115

Номер на артикул на RS: 438-0338Марка: Nexperia№ по каталога на производителя: BAS32L,115
brand-logo

Технически документи

Спецификации

Diode Configuration

Single

Maximum Forward Current

200mA

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

75V

Package Type

MiniMELF

Maximum Forward Voltage Drop

1V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Length

3.7mm

Width

1.6mm

Height

1.6mm

Dimensions

3.7 x 1.6 x 1.6mm

Страна на произход

China

Детайли за продукта

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia 100V 200mA, High Speed Diode, 2-Pin MiniMELF PMLL4148L,115
€ 0,013Each (On a Reel of 2500) (ex VAT)

€ 51,54

€ 0,021 Each (On a Reel of 2500) (ex VAT)

Nexperia Small Signal Diode, 200mA 75V, 2-Pin MiniMELF BAS32L,115

€ 51,54

€ 0,021 Each (On a Reel of 2500) (ex VAT)

Nexperia Small Signal Diode, 200mA 75V, 2-Pin MiniMELF BAS32L,115

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Ролка
2500 - 2500€ 0,021€ 51,54
5000 - 10000€ 0,018€ 45,82
12500 - 22500€ 0,017€ 42,95
25000 - 47500€ 0,017€ 42,95
50000+€ 0,017€ 42,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia 100V 200mA, High Speed Diode, 2-Pin MiniMELF PMLL4148L,115
€ 0,013Each (On a Reel of 2500) (ex VAT)

Технически документи

Спецификации

Diode Configuration

Single

Maximum Forward Current

200mA

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

75V

Package Type

MiniMELF

Maximum Forward Voltage Drop

1V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Length

3.7mm

Width

1.6mm

Height

1.6mm

Dimensions

3.7 x 1.6 x 1.6mm

Страна на произход

China

Детайли за продукта

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia 100V 200mA, High Speed Diode, 2-Pin MiniMELF PMLL4148L,115
€ 0,013Each (On a Reel of 2500) (ex VAT)