Технически документи
Спецификации
Brand
NexperiaDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOT-23 (TO-236AB)
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
3mm
Width
1.4mm
Height
1mm
Dimensions
3 x 1.4 x 1mm
Детайли за продукта
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Diodes and Rectifiers
€ 34,36
€ 0,011 Each (On a Reel of 3000) (ex VAT)
3000
€ 34,36
€ 0,011 Each (On a Reel of 3000) (ex VAT)
Информацията за складовите наличности временно не е налична.
3000
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Ролка |
---|---|---|
3000 - 6000 | € 0,011 | € 34,36 |
9000+ | € 0,011 | € 34,36 |
Технически документи
Спецификации
Brand
NexperiaDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOT-23 (TO-236AB)
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
3mm
Width
1.4mm
Height
1mm
Dimensions
3 x 1.4 x 1mm
Детайли за продукта
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance