Nexperia 74LVT16374ADGG,112 16-Bit D Type Flip Flop IC, 3-State, 48-Pin TSSOP

Номер на артикул на RS: 178-6965Марка: Nexperia№ по каталога на производителя: 74LVT16374ADGG,112
brand-logo
Преглед на всички в Флип флоп ИС

Технически документи

Спецификации

Logic Family

74LVT

Logic Function

D Type

Input Type

BiCMOS

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Negative Edge, Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Set/Reset

Reset

Number of Elements per Chip

16

Maximum Propagation Delay Time @ Maximum CL

5.6 ns @ 50 pF

Maximum Operating Supply Voltage

3.6 V

Dimensions

12.6 x 6.2 x 1.05mm

Height

1.05mm

Width

6.2mm

Length

12.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Детайли за продукта

74LVT Family, Nexperia

Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL

74LVT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,94

€ 0,665 Each (In a Tube of 39) (ex VAT)

Nexperia 74LVT16374ADGG,112 16-Bit D Type Flip Flop IC, 3-State, 48-Pin TSSOP

€ 25,94

€ 0,665 Each (In a Tube of 39) (ex VAT)

Nexperia 74LVT16374ADGG,112 16-Bit D Type Flip Flop IC, 3-State, 48-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
39 - 156€ 0,665€ 25,94
195 - 741€ 0,569€ 22,20
780 - 1911€ 0,555€ 21,65
1950+€ 0,541€ 21,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Logic Family

74LVT

Logic Function

D Type

Input Type

BiCMOS

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Negative Edge, Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Set/Reset

Reset

Number of Elements per Chip

16

Maximum Propagation Delay Time @ Maximum CL

5.6 ns @ 50 pF

Maximum Operating Supply Voltage

3.6 V

Dimensions

12.6 x 6.2 x 1.05mm

Height

1.05mm

Width

6.2mm

Length

12.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Детайли за продукта

74LVT Family, Nexperia

Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL

74LVT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от