Технически документи
Спецификации
Brand
NexperiaLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Package Type
SO
Pin Count
14
Logic Family
74LVC
Input Type
CMOS, TTL
Maximum Operating Supply Voltage
3.6 V
Maximum High Level Output Current
-24mA
Maximum Propagation Delay Time @ Maximum CL
10.4 ns @ 50 pF
Minimum Operating Supply Voltage
1.65 V
Maximum Low Level Output Current
24mA
Height
1.45mm
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.45mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
8.75mm
Страна на произход
Thailand
€ 8,50
€ 0,149 Each (In a Tube of 57) (ex VAT)
57
€ 8,50
€ 0,149 Each (In a Tube of 57) (ex VAT)
57
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
57 - 228 | € 0,149 | € 8,50 |
285 - 513 | € 0,134 | € 7,64 |
570+ | € 0,131 | € 7,45 |
Технически документи
Спецификации
Brand
NexperiaLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Package Type
SO
Pin Count
14
Logic Family
74LVC
Input Type
CMOS, TTL
Maximum Operating Supply Voltage
3.6 V
Maximum High Level Output Current
-24mA
Maximum Propagation Delay Time @ Maximum CL
10.4 ns @ 50 pF
Minimum Operating Supply Voltage
1.65 V
Maximum Low Level Output Current
24mA
Height
1.45mm
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.45mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
8.75mm
Страна на произход
Thailand