Технически документи
Спецификации
Brand
NexperiaLogic Family
74LVC
Logic Function
D Type
Input Type
TTL
Output Type
CMOS
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
7.1 ns@ 50 pF
Maximum Operating Supply Voltage
5.5 V
Dimensions
3.1 x 3.1 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
3.1mm
Height
0.95mm
Width
3.1mm
Minimum Operating Supply Voltage
1.65 V
Детайли за продукта
74LVC Family Flip-Flops & Latches, Nexperia
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
€ 22,68
€ 0,151 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
150
€ 22,68
€ 0,151 Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Ролка)
150
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Ролка |
---|---|---|
150 - 270 | € 0,151 | € 4,54 |
300 - 720 | € 0,147 | € 4,40 |
750 - 1470 | € 0,143 | € 4,30 |
1500+ | € 0,14 | € 4,19 |
Технически документи
Спецификации
Brand
NexperiaLogic Family
74LVC
Logic Function
D Type
Input Type
TTL
Output Type
CMOS
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
7.1 ns@ 50 pF
Maximum Operating Supply Voltage
5.5 V
Dimensions
3.1 x 3.1 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
3.1mm
Height
0.95mm
Width
3.1mm
Minimum Operating Supply Voltage
1.65 V
Детайли за продукта
74LVC Family Flip-Flops & Latches, Nexperia
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS