Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia 74LVC2G240DP,125 Dual-Channel Buffer & Line Driver, 3-State, Inverting, 8-Pin TSSOP

Номер на артикул на RS: 816-8826Марка: Nexperia№ по каталога на производителя: 74LVC2G240DP
brand-logo

Технически документи

Спецификации

Logic Family

LVC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

2

IC Type

Buffer & Line Driver IC

Input Type

Schmitt Trigger

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

11.9 ns@ 30 pF, 6.9 ns@ 50 pF

Dimensions

3.1 x 3.1 x 0.95mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

30 pF, 50pF

Детайли за продукта

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Информацията за складовите наличности временно не е налична.

€ 5,53

€ 0,184 Each (In a Pack of 30) (ex VAT)

Nexperia 74LVC2G240DP,125 Dual-Channel Buffer & Line Driver, 3-State, Inverting, 8-Pin TSSOP
Изберете тип опаковка

€ 5,53

€ 0,184 Each (In a Pack of 30) (ex VAT)

Nexperia 74LVC2G240DP,125 Dual-Channel Buffer & Line Driver, 3-State, Inverting, 8-Pin TSSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Logic Family

LVC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

2

IC Type

Buffer & Line Driver IC

Input Type

Schmitt Trigger

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

11.9 ns@ 30 pF, 6.9 ns@ 50 pF

Dimensions

3.1 x 3.1 x 0.95mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

30 pF, 50pF

Детайли за продукта

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family