Nexperia 74LVC2G14GW,125 Dual Schmitt Trigger Inverter, 6-Pin SC-88

Номер на артикул на RS: 816-8814Марка: Nexperia№ по каталога на производителя: 74LVC2G14GW,125
brand-logo
Преглед на всички в Инвертори ИС

Технически документи

Спецификации

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

2

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

12 ns @ 50 pF

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Logic Family

LVC

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.2mm

Width

1.35mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Детайли за продукта

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 10,54

€ 0,264 Each (In a Pack of 40) (ex VAT)

Nexperia 74LVC2G14GW,125 Dual Schmitt Trigger Inverter, 6-Pin SC-88
Изберете тип опаковка

€ 10,54

€ 0,264 Each (In a Pack of 40) (ex VAT)

Nexperia 74LVC2G14GW,125 Dual Schmitt Trigger Inverter, 6-Pin SC-88
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
40 - 40€ 0,264€ 10,54
80 - 160€ 0,198€ 7,91
200 - 360€ 0,158€ 6,34
400 - 760€ 0,133€ 5,32
800+€ 0,113€ 4,53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

2

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

12 ns @ 50 pF

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Logic Family

LVC

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.2mm

Width

1.35mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Детайли за продукта

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от