Nexperia 74LVC1G80GW,125 D Type Flip Flop IC, TTL, 5-Pin TSSOP

Номер на артикул на RS: 816-8794Марка: Nexperia№ по каталога на производителя: 74LVC1G80GW,125
brand-logo
Преглед на всички в Флип флоп ИС

Технически документи

Спецификации

Logic Family

74LVC

Logic Function

D Type

Input Type

Single Ended

Output Type

TTL

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

8 ns@ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.25 x 1.35 x 1mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.25mm

Height

1mm

Width

1.35mm

Детайли за продукта

74LVC Family Flip-Flops & Latches, Nexperia

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 8,50

€ 0,113 Each (In a Pack of 75) (ex VAT)

Nexperia 74LVC1G80GW,125 D Type Flip Flop IC, TTL, 5-Pin TSSOP
Изберете тип опаковка

€ 8,50

€ 0,113 Each (In a Pack of 75) (ex VAT)

Nexperia 74LVC1G80GW,125 D Type Flip Flop IC, TTL, 5-Pin TSSOP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Logic Family

74LVC

Logic Function

D Type

Input Type

Single Ended

Output Type

TTL

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

8 ns@ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.25 x 1.35 x 1mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.25mm

Height

1mm

Width

1.35mm

Детайли за продукта

74LVC Family Flip-Flops & Latches, Nexperia

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от