Nexperia 74LVC1G3157GV,125 Multiplexer 3.3 V, 6-Pin SC-74

Номер на артикул на RS: 181-7333Марка: Nexperia№ по каталога на производителя: 74LVC1G3157GV,125
brand-logo

Технически документи

Спецификации

Pin Count

6

Mounting Type

Surface Mount

Input Signal Type

CMOS, TTL

Package Type

SC-74

Output Signal Type

Single Ended

Number of Channels per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.7 x 1mm

Maximum Operating Temperature

+125 °C

Maximum Power Dissipation

250 mW

Height

1mm

Length

3.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 185,41

€ 0,062 Each (On a Reel of 3000) (ex VAT)

Nexperia 74LVC1G3157GV,125 Multiplexer 3.3 V, 6-Pin SC-74

€ 185,41

€ 0,062 Each (On a Reel of 3000) (ex VAT)

Nexperia 74LVC1G3157GV,125 Multiplexer 3.3 V, 6-Pin SC-74
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pin Count

6

Mounting Type

Surface Mount

Input Signal Type

CMOS, TTL

Package Type

SC-74

Output Signal Type

Single Ended

Number of Channels per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.7 x 1mm

Maximum Operating Temperature

+125 °C

Maximum Power Dissipation

250 mW

Height

1mm

Length

3.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more