Nexperia 74LVC1G123DP,125 Monostable Multivibrator 32mA, 8-Pin TSSOP

Номер на артикул на RS: 170-4890Марка: Nexperia№ по каталога на производителя: 74LVC1G123DP,125
brand-logo

Технически документи

Спецификации

Logic Family

74LVC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

1

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Minimum Pulse Width

2.5 ns

Maximum Propagation Delay Time @ Maximum CL

20.3 ns @ 50 pF

Maximum Quiescent Current

20µA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Length

3.1mm

Width

3.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Maximum Operating Supply Voltage

5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 746,86

€ 0,249 Each (On a Reel of 3000) (ex VAT)

Nexperia 74LVC1G123DP,125 Monostable Multivibrator 32mA, 8-Pin TSSOP

€ 746,86

€ 0,249 Each (On a Reel of 3000) (ex VAT)

Nexperia 74LVC1G123DP,125 Monostable Multivibrator 32mA, 8-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Logic Family

74LVC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

1

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Minimum Pulse Width

2.5 ns

Maximum Propagation Delay Time @ Maximum CL

20.3 ns @ 50 pF

Maximum Quiescent Current

20µA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Length

3.1mm

Width

3.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Maximum Operating Supply Voltage

5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от