Технически документи
Спецификации
Brand
NexperiaPin Count
16
Power Supply Type
Single
Mounting Type
Surface Mount
Input Signal Type
Single Ended
Package Type
TSSOP
Output Signal Type
Single Ended
Dimensions
5.1 x 4.5 x 0.95mm
Number of Channels per Chip
3
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Height
0.95mm
Length
5.1mm
Страна на произход
China
€ 335,75
€ 0,134 Each (On a Reel of 2500) (ex VAT)
2500
€ 335,75
€ 0,134 Each (On a Reel of 2500) (ex VAT)
2500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NexperiaPin Count
16
Power Supply Type
Single
Mounting Type
Surface Mount
Input Signal Type
Single Ended
Package Type
TSSOP
Output Signal Type
Single Ended
Dimensions
5.1 x 4.5 x 0.95mm
Number of Channels per Chip
3
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Height
0.95mm
Length
5.1mm
Страна на произход
China