Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia 74HCT4052D,112 Multiplexer/Demultiplexer Dual 4:1 5 V, 16-Pin SOIC

Номер на артикул на RS: 178-6980Марка: Nexperia№ по каталога на производителя: 74HCT4052D,112
brand-logo

Технически документи

Спецификации

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.45mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

74HCT Family Analogue Switches, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 17,89

€ 0,358 Each (In a Tube of 50) (ex VAT)

Nexperia 74HCT4052D,112 Multiplexer/Demultiplexer Dual 4:1 5 V, 16-Pin SOIC

€ 17,89

€ 0,358 Each (In a Tube of 50) (ex VAT)

Nexperia 74HCT4052D,112 Multiplexer/Demultiplexer Dual 4:1 5 V, 16-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.45mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

74HCT Family Analogue Switches, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от