Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia 74HCT374D,652 Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC

Номер на артикул на RS: 178-6961Марка: Nexperia№ по каталога на производителя: 74HCT374D,652
brand-logo
Преглед на всички в Флип флоп ИС

Технически документи

Спецификации

Logic Family

HCT

Logic Function

D Type

Input Type

Single Ended

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

32 ns @ 4.5 V

Dimensions

13 x 7.6 x 2.45mm

Maximum Operating Supply Voltage

5.5 V

Height

2.45mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

13mm

Детайли за продукта

74HCT Family Flip-Flops & Latches, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,96

€ 0,157 Each (In a Tube of 38) (ex VAT)

Nexperia 74HCT374D,652 Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC

€ 5,96

€ 0,157 Each (In a Tube of 38) (ex VAT)

Nexperia 74HCT374D,652 Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Logic Family

HCT

Logic Function

D Type

Input Type

Single Ended

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

32 ns @ 4.5 V

Dimensions

13 x 7.6 x 2.45mm

Maximum Operating Supply Voltage

5.5 V

Height

2.45mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

13mm

Детайли за продукта

74HCT Family Flip-Flops & Latches, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от