Nexperia 74HCT14D,652 Hex Schmitt Trigger Inverter, 14-Pin SOIC

Номер на артикул на RS: 113-0641Марка: Nexperia№ по каталога на производителя: 74HCT14D,652
brand-logo
Преглед на всички в Инвертори ИС

Технически документи

Спецификации

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

34 ns @ 4.5 V

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Supply Voltage

5.5 V

Height

1.45mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Width

4mm

Length

8.75mm

Детайли за продукта

74HCT Family Inverters & Buffers, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia 74HCT14D,652 Hex Schmitt Trigger Inverter, 14-Pin SOIC
P.O.A.Each (In a Tube of 57) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 0,39

€ 0,39 Всеки (ex VAT)

Nexperia 74HCT14D,652 Hex Schmitt Trigger Inverter, 14-Pin SOIC
Изберете тип опаковка

€ 0,39

€ 0,39 Всеки (ex VAT)

Nexperia 74HCT14D,652 Hex Schmitt Trigger Inverter, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 0,39
2 - 4€ 0,37
5 - 9€ 0,36
10 - 24€ 0,34
25+€ 0,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia 74HCT14D,652 Hex Schmitt Trigger Inverter, 14-Pin SOIC
P.O.A.Each (In a Tube of 57) (ex VAT)

Технически документи

Спецификации

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

34 ns @ 4.5 V

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Supply Voltage

5.5 V

Height

1.45mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Width

4mm

Length

8.75mm

Детайли за продукта

74HCT Family Inverters & Buffers, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia 74HCT14D,652 Hex Schmitt Trigger Inverter, 14-Pin SOIC
P.O.A.Each (In a Tube of 57) (ex VAT)