Nexperia 74HCT08D,652, Quad 2-Input AND Logic Gate, 14-Pin SOIC

Номер на артикул на RS: 791-8765Марка: Nexperia№ по каталога на производителя: 74HCT08D
brand-logo

Технически документи

Спецификации

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Input Type

TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

23 ns @ 6 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

5.2mA

Width

4mm

Height

1.45mm

Dimensions

8.75 x 4 x 1.45mm

Propagation Delay Test Condition

15pF

Minimum Operating Temperature

-40 °C

Length

8.75mm

Output Type

Current, Voltage

Maximum Operating Temperature

+125 °C

Детайли за продукта

74HCT Family Logic Gates, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 14,26

€ 0,25 Each (In a Pack of 57) (ex VAT)

Nexperia 74HCT08D,652, Quad 2-Input AND Logic Gate, 14-Pin SOIC
Изберете тип опаковка

€ 14,26

€ 0,25 Each (In a Pack of 57) (ex VAT)

Nexperia 74HCT08D,652, Quad 2-Input AND Logic Gate, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Input Type

TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

23 ns @ 6 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

5.2mA

Width

4mm

Height

1.45mm

Dimensions

8.75 x 4 x 1.45mm

Propagation Delay Test Condition

15pF

Minimum Operating Temperature

-40 °C

Length

8.75mm

Output Type

Current, Voltage

Maximum Operating Temperature

+125 °C

Детайли за продукта

74HCT Family Logic Gates, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от