Nexperia 74HCT02D,653, Quad 2-Input NOR Quad 2 Input NOR, 14-Pin SO14

Номер на артикул на RS: 219-4274Марка: Nexperia№ по каталога на производителя: 74HCT02D,653
brand-logo

Технически документи

Спецификации

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SO14

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 312,65

€ 0,125 Each (On a Reel of 2500) (ex VAT)

Nexperia 74HCT02D,653, Quad 2-Input NOR Quad 2 Input NOR, 14-Pin SO14

€ 312,65

€ 0,125 Each (On a Reel of 2500) (ex VAT)

Nexperia 74HCT02D,653, Quad 2-Input NOR Quad 2 Input NOR, 14-Pin SO14
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SO14

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more