Технически документи
Спецификации
Brand
NexperiaMounting Type
Surface Mount
Package Type
SO
Pin Count
14
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
8.75mm
Width
4mm
Height
1.45mm
Dimensions
8.75 x 4 x 1.45mm
€ 234,81
€ 0,094 Each (On a Reel of 2500) (ex VAT)
Nexperia Logic Gate, 14-Pin SO 74HC86D,653
2500
€ 234,81
€ 0,094 Each (On a Reel of 2500) (ex VAT)
Nexperia Logic Gate, 14-Pin SO 74HC86D,653
Информацията за складовите наличности временно не е налична.
2500
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
NexperiaMounting Type
Surface Mount
Package Type
SO
Pin Count
14
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
8.75mm
Width
4mm
Height
1.45mm
Dimensions
8.75 x 4 x 1.45mm