Технически документи
Спецификации
Brand
NexperiaLogic Family
HC
Logic Function
JK Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Negative Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Set/Reset
Reset
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
160 ns @ 2 V
Dimensions
8.75 x 4 x 1.45mm
Maximum Operating Supply Voltage
6 V
Height
1.45mm
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
8.75mm
Страна на произход
Thailand
Детайли за продукта
74HC Family Flip-Flops & Latches, Nexperia
A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 8,19
€ 0,144 Each (In a Tube of 57) (ex VAT)
57
€ 8,19
€ 0,144 Each (In a Tube of 57) (ex VAT)
57
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NexperiaLogic Family
HC
Logic Function
JK Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Negative Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Set/Reset
Reset
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
160 ns @ 2 V
Dimensions
8.75 x 4 x 1.45mm
Maximum Operating Supply Voltage
6 V
Height
1.45mm
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
8.75mm
Страна на произход
Thailand
Детайли за продукта
74HC Family Flip-Flops & Latches, Nexperia
A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS