Nexperia 74HC688D,652, 8-Bit, Magnitude Comparator, Single Ended, Inverting, 20-Pin SOIC

Номер на артикул на RS: 170-8068Марка: Nexperia№ по каталога на производителя: 74HC688D,652
brand-logo

Технически документи

Спецификации

Logic Family

74HC

Logic Function

Magnitude Comparator

Output Function

A=B

Number of Bits

8

Output Type

Single Ended

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SO

Pin Count

20

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

255 ns @ 50 pF

Dimensions

13 x 7.6 x 2.45mm

Height

2.45mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

13mm

Maximum Operating Supply Voltage

6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 38) (ex VAT)

Nexperia 74HC688D,652, 8-Bit, Magnitude Comparator, Single Ended, Inverting, 20-Pin SOIC

P.O.A.

Each (In a Tube of 38) (ex VAT)

Nexperia 74HC688D,652, 8-Bit, Magnitude Comparator, Single Ended, Inverting, 20-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

74HC

Logic Function

Magnitude Comparator

Output Function

A=B

Number of Bits

8

Output Type

Single Ended

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SO

Pin Count

20

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

255 ns @ 50 pF

Dimensions

13 x 7.6 x 2.45mm

Height

2.45mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

13mm

Maximum Operating Supply Voltage

6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more