Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia 74HC595PW,112 8-stage Surface Mount Shift Register HC, 16-Pin TSSOP

Номер на артикул на RS: 103-5686Марка: Nexperia№ по каталога на производителя: 74HC595PW,112
brand-logo
Преглед на всички в ИС за броячи

Технически документи

Спецификации

Package Type

TSSOP

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

5.1 x 4.5 x 0.95mm

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Детайли за продукта

74HC Family Counters & Shift Registers, Nexperia

A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 27,61

€ 0,288 Each (In a Tube of 96) (ex VAT)

Nexperia 74HC595PW,112 8-stage Surface Mount Shift Register HC, 16-Pin TSSOP

€ 27,61

€ 0,288 Each (In a Tube of 96) (ex VAT)

Nexperia 74HC595PW,112 8-stage Surface Mount Shift Register HC, 16-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
96 - 96€ 0,288€ 27,61
192 - 384€ 0,156€ 14,95
480 - 864€ 0,152€ 14,60
960 - 1824€ 0,147€ 14,15
1920+€ 0,144€ 13,81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Package Type

TSSOP

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

5.1 x 4.5 x 0.95mm

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Детайли за продукта

74HC Family Counters & Shift Registers, Nexperia

A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от