Nexperia 74HC4538D,652, Dual Monostable Multivibrator 5.2mA, 16-Pin SOIC

Номер на артикул на RS: 124-2262Марка: Nexperia№ по каталога на производителя: 74HC4538D,652
brand-logo

Технически документи

Спецификации

Logic Family

HC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Pulse Width

14 ns

Maximum Propagation Delay Time @ Maximum CL

265 ns @ 2 V

Maximum Quiescent Current

0.008mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Height

1.45mm

Length

10mm

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

6 V

Страна на произход

Thailand

Детайли за продукта

74HC Family, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 12,03

€ 0,241 Each (In a Tube of 50) (ex VAT)

Nexperia 74HC4538D,652, Dual Monostable Multivibrator 5.2mA, 16-Pin SOIC

€ 12,03

€ 0,241 Each (In a Tube of 50) (ex VAT)

Nexperia 74HC4538D,652, Dual Monostable Multivibrator 5.2mA, 16-Pin SOIC

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Тръба
50 - 200€ 0,241€ 12,03
250 - 950€ 0,22€ 11,00
1000 - 2450€ 0,214€ 10,71
2500+€ 0,21€ 10,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Logic Family

HC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Pulse Width

14 ns

Maximum Propagation Delay Time @ Maximum CL

265 ns @ 2 V

Maximum Quiescent Current

0.008mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Height

1.45mm

Length

10mm

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

6 V

Страна на произход

Thailand

Детайли за продукта

74HC Family, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от