Технически документи
Спецификации
Brand
NexperiaPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
10 x 4 x 1.45mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Страна на произход
Thailand
Детайли за продукта
74HC Family Decoders/Multiplexers, Nexperia
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
P.O.A.
Each (In a Pack of 5) (ex VAT)
Стандарт
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
NexperiaPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
10 x 4 x 1.45mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Страна на произход
Thailand
Детайли за продукта
74HC Family Decoders/Multiplexers, Nexperia
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS