Nexperia 74HC4066D,652 Analogue Switch Quad SPST 5 V, 14-Pin SOIC

Номер на артикул на RS: 169-7790Марка: Nexperia№ по каталога на производителя: 74HC4066D,652
brand-logo

Технически документи

Спецификации

Pin Count

14

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

8.75 x 4 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Страна на произход

Thailand

Детайли за продукта

74HC Family Decoders/Multiplexers, Nexperia

NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Nexperia 74HC4066D,652 Analogue Switch Quad SPST 5 V, 14-Pin SOIC
Изберете тип опаковка

P.O.A.

Nexperia 74HC4066D,652 Analogue Switch Quad SPST 5 V, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pin Count

14

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

8.75 x 4 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Страна на произход

Thailand

Детайли за продукта

74HC Family Decoders/Multiplexers, Nexperia

NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more